
SN74HC193N | |
|---|---|
DigiKey Part Number | 296-8262-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC193N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC193N Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 10 | ¥7.74400 | ¥77.44 |
| 25 | ¥7.00840 | ¥175.21 |
| 100 | ¥6.19630 | ¥619.63 |
| 250 | ¥5.80896 | ¥1,452.24 |
| 500 | ¥5.57530 | ¥2,787.65 |
| 1,000 | ¥5.38299 | ¥5,382.99 |
| 2,500 | ¥5.17997 | ¥12,949.92 |
| 5,000 | ¥5.05764 | ¥25,288.20 |




