
CD74HC40103E | |
|---|---|
DigiKey Part Number | 296-9200-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC40103E |
Description | IC BINARY COUNTER 8-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40103E Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 18 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥18.65700 | ¥186.57 |
| 25 | ¥17.08880 | ¥427.22 |
| 100 | ¥15.36350 | ¥1,536.35 |
| 250 | ¥14.54220 | ¥3,635.55 |
| 500 | ¥14.04666 | ¥7,023.33 |
| 1,000 | ¥13.63888 | ¥13,638.88 |
| 2,500 | ¥13.20840 | ¥33,021.00 |
| 5,000 | ¥12.94897 | ¥64,744.85 |






