Series Voltage Reference IC Fixed 1.5V, 3V V ±0.05% 20 mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF2030QDDCRQ1

DigiKey Part Number
296-REF2030QDDCRQ1TR-ND - Tape & Reel (TR)
296-REF2030QDDCRQ1CT-ND - Cut Tape (CT)
296-REF2030QDDCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF2030QDDCRQ1
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.5V, 3V V ±0.05% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF2030QDDCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
12ppmp-p
Manufacturer
Texas Instruments
Voltage - Input
2.28V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
460µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
1.5V, 3V
Mounting Type
Surface Mount
Current - Output
20 mA
Package / Case
SOT-23-5 Thin, TSOT-23-5
Tolerance
±0.05%
Supplier Device Package
SOT-23-THIN
Temperature Coefficient
8ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,697
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.67000¥31.67
10¥23.91700¥239.17
25¥21.96520¥549.13
100¥19.82070¥1,982.07
250¥18.79804¥4,699.51
500¥18.65066¥9,325.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.04840¥51,145.20
Manufacturers Standard Package