PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM2906CDB
28-SSOP

MAX3237EIDBR

DigiKey Part Number
296-19801-2-ND - Tape & Reel (TR)
296-19801-1-ND - Cut Tape (CT)
296-19801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3237EIDBR
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3237EIDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,728
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.61000¥28.61
10¥21.55000¥215.50
25¥19.77080¥494.27
100¥17.81980¥1,781.98
250¥16.88888¥4,222.22
500¥16.32804¥8,164.02
1,000¥15.86636¥15,866.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥15.48638¥30,972.76
4,000¥15.17360¥60,694.40
Manufacturers Standard Package