
MAX3232EIDR | |
|---|---|
DigiKey Part Number | 296-19752-2-ND - Tape & Reel (TR) 296-19752-1-ND - Cut Tape (CT) 296-19752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.71844 | ¥16,796.10 |
| 5,000 | ¥6.56692 | ¥32,834.60 |
| 7,500 | ¥6.49103 | ¥48,682.73 |
| 12,500 | ¥6.40698 | ¥80,087.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.89900 | ¥98.99 |
| 25 | ¥8.98240 | ¥224.56 |
| 100 | ¥7.97740 | ¥797.74 |
| 250 | ¥7.49724 | ¥1,874.31 |
| 500 | ¥7.20798 | ¥3,603.99 |
| 1,000 | ¥6.96986 | ¥6,969.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.11300 | ¥91.13 |
| 25 | ¥8.26960 | ¥206.74 |
| 100 | ¥7.34410 | ¥734.41 |
| 250 | ¥6.90200 | ¥1,725.50 |
| 500 | ¥6.63574 | ¥3,317.87 |
| 1,000 | ¥6.41652 | ¥6,416.52 |









