LMV762MMX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35350-2-ND - Tape & Reel (TR) 296-35350-1-ND - Cut Tape (CT) 296-35350-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV762MMX/NOPB | |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Push-Pull 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV762MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.85400 | ¥168.54 |
25 | ¥15.90000 | ¥397.50 |
100 | ¥13.54540 | ¥1,354.54 |
250 | ¥12.71924 | ¥3,179.81 |
500 | ¥11.12924 | ¥5,564.62 |
1,000 | ¥9.22131 | ¥9,221.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.58538 | ¥30,048.83 |
7,000 | ¥8.26740 | ¥57,871.80 |