
CMRSH-4DO TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMRSH-4DOTRPBFREETR-ND - Tape & Reel (TR) 1514-CMRSH-4DOTRPBFREECT-ND - Cut Tape (CT) 1514-CMRSH-4DOTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMRSH-4DO TR PBFREE |
Description | DIODE ARR SCHOT 40V 200MA SOT963 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 200mA Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥9.00500 | ¥90.05 |
| 100 | ¥6.03340 | ¥603.34 |
| 500 | ¥4.75924 | ¥2,379.62 |
| 1,000 | ¥4.34915 | ¥4,349.15 |
| 2,000 | ¥4.30177 | ¥8,603.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥3.51452 | ¥28,116.16 |






