
ACDBQC0130L-HF | |
|---|---|
DigiKey Part Number | 641-2041-2-ND - Tape & Reel (TR) 641-2041-1-ND - Cut Tape (CT) 641-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC0130L-HF |
Description | DIODE SCHOTTKY 35V 100MA 0402C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 100mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Mfr | Capacitance @ Vr, F 14pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package 0402C/SOD-923F |
Voltage - Forward (Vf) (Max) @ If 300 mV @ 10 mA | Operating Temperature - Junction -40°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.05940 | ¥105.94 |
| 500 | ¥0.78234 | ¥391.17 |
| 1,000 | ¥0.69269 | ¥692.69 |
| 2,000 | ¥0.61703 | ¥1,234.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.53495 | ¥2,674.75 |
| 10,000 | ¥0.48413 | ¥4,841.30 |
| 15,000 | ¥0.45821 | ¥6,873.15 |
| 25,000 | ¥0.42908 | ¥10,727.00 |
| 35,000 | ¥0.41182 | ¥14,413.70 |
| 50,000 | ¥0.39504 | ¥19,752.00 |









