Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA188AIDBVT

DigiKey Part Number
296-36218-2-ND - Tape & Reel (TR)
296-36218-1-ND - Cut Tape (CT)
296-36218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA188AIDBVT
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA188AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
6 µV
Mfr
Current - Supply
450µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.8V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
2 MHz
Base Product Number
Current - Input Bias
160 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,227
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.82000¥23.82
10¥17.76400¥177.64
25¥16.25200¥406.30
100¥14.59320¥1,459.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥13.80228¥3,450.57
500¥13.32544¥6,662.72
750¥13.08655¥9,814.91
1,250¥12.82200¥16,027.50
1,750¥12.66737¥22,167.90
2,500¥12.51869¥31,296.72
Manufacturers Standard Package