
DMP22D5UFZ-7B | |
|---|---|
DigiKey Part Number | 31-DMP22D5UFZ-7BTR-ND - Tape & Reel (TR) 31-DMP22D5UFZ-7BCT-ND - Cut Tape (CT) 31-DMP22D5UFZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP22D5UFZ-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN0606- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 330mA (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.03400 | ¥10.34 |
| 100 | ¥0.64170 | ¥64.17 |
| 500 | ¥0.46854 | ¥234.27 |
| 1,000 | ¥0.41232 | ¥412.32 |
| 2,000 | ¥0.36477 | ¥729.54 |
| 5,000 | ¥0.31315 | ¥1,565.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.27273 | ¥2,727.30 |
| 20,000 | ¥0.24660 | ¥4,932.00 |
| 30,000 | ¥0.23327 | ¥6,998.10 |
| 50,000 | ¥0.21829 | ¥10,914.50 |
| 70,000 | ¥0.20942 | ¥14,659.40 |
| 100,000 | ¥0.20079 | ¥20,079.00 |
| 250,000 | ¥0.18185 | ¥45,462.50 |











