LM4040D25IDBZR | ||
---|---|---|
DigiKey Part Number | 296-17940-2-ND - Tape & Reel (TR) 296-17940-1-ND - Cut Tape (CT) 296-17940-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4040D25IDBZR | |
Description | IC VREF SHUNT 1% SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4040D25IDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.42300 | ¥54.23 |
25 | ¥5.09240 | ¥127.31 |
100 | ¥4.15520 | ¥415.52 |
250 | ¥3.85940 | ¥964.85 |
500 | ¥3.28462 | ¥1,642.31 |
1,000 | ¥2.62773 | ¥2,627.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.38134 | ¥7,144.02 |
6,000 | ¥2.21712 | ¥13,302.72 |
15,000 | ¥2.13500 | ¥32,025.00 |
30,000 | ¥2.05289 | ¥61,586.70 |