74HC594D | ||
---|---|---|
DigiKey Part Number | 74HC594DTR-ND - Tape & Reel (TR) 74HC594DCT-ND - Cut Tape (CT) 74HC594DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC594D | |
Description | IC 8BIT SHIFT REGISTER 16SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC594D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.79900 | ¥27.99 |
25 | ¥2.56120 | ¥64.03 |
100 | ¥1.90540 | ¥190.54 |
250 | ¥1.72660 | ¥431.65 |
500 | ¥1.42876 | ¥714.38 |
1,000 | ¥1.07165 | ¥1,071.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98230 | ¥2,455.75 |
5,000 | ¥0.92278 | ¥4,613.90 |
12,500 | ¥0.86324 | ¥10,790.50 |
25,000 | ¥0.79180 | ¥19,795.00 |
62,500 | ¥0.76204 | ¥47,627.50 |