Yellow 590nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSMYK43MB

DigiKey Part Number
1497-1052-ND
Manufacturer
Manufacturer Product Number
XSMYK43MB
Description
LED YL DIFFUSED ICE CUBE LED T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
XSMYK43MB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
110°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
Radial
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.00mm L x 3.00mm W
Millicandela Rating
Height (Max)
4.80mm
Lens Style
Square with Flat Top
Base Product Number
Lens Size
3.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,128
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.86100¥18.61
100¥1.31490¥131.49
500¥1.06568¥532.84
1,000¥0.98339¥983.39
2,000¥0.91322¥1,826.44
5,000¥0.83626¥4,181.30
10,000¥0.78818¥7,881.80
25,000¥0.73563¥18,390.75
Manufacturers Standard Package