
XSDG43MB | |
|---|---|
DigiKey Part Number | 1497-1043-ND |
Manufacturer | |
Manufacturer Product Number | XSDG43MB |
Description | LED GREEN DIFF ICE CUBE LED T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSDG43MB Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Standard | Package / Case Radial |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Millicandela Rating | Height (Max) 4.80mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 3.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.80400 | ¥38.04 |
| 100 | ¥2.75970 | ¥275.97 |
| 500 | ¥2.28930 | ¥1,144.65 |
| 1,000 | ¥2.13490 | ¥2,134.90 |
| 2,000 | ¥2.00362 | ¥4,007.24 |
| 5,000 | ¥1.86009 | ¥9,300.45 |
| 10,000 | ¥1.77054 | ¥17,705.40 |
| 25,000 | ¥1.67288 | ¥41,822.00 |










