
XSCBD43MB | |
|---|---|
DigiKey Part Number | 1497-1038-ND |
Manufacturer | |
Manufacturer Product Number | XSCBD43MB |
Description | LED BLU DIFF ICE CUBE TH/SNAP ON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSCBD43MB Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 460nm |
Configuration Standard | Package / Case Radial |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Millicandela Rating | Height (Max) 4.80mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 3.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.34000 | ¥23.40 |
| 100 | ¥1.66640 | ¥166.64 |
| 500 | ¥1.36058 | ¥680.29 |
| 1,000 | ¥1.25960 | ¥1,259.60 |
| 2,000 | ¥1.17376 | ¥2,347.52 |
| 5,000 | ¥1.07968 | ¥5,398.40 |
| 10,000 | ¥1.02092 | ¥10,209.20 |
| 25,000 | ¥0.95676 | ¥23,919.00 |







