
Category | Lens Size 5.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Package / Case Radial |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 5.00mm L x 5.00mm W |
Millicandela Rating | Height (Max) 7.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.77780 | ¥1,777.80 |




