SN74HCS264PWR | ||
---|---|---|
DigiKey Part Number | 296-SN74HCS264PWRTR-ND - Tape & Reel (TR) 296-SN74HCS264PWRCT-ND - Cut Tape (CT) 296-SN74HCS264PWRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HCS264PWR | |
Description | IC SHIFT REGISTER 8BIT 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HCS264PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.13760 | ¥53.44 |
100 | ¥1.59180 | ¥159.18 |
250 | ¥1.44288 | ¥360.72 |
500 | ¥1.19396 | ¥596.98 |
1,000 | ¥0.89548 | ¥895.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.61570 | ¥1,231.40 |