
DFLS160-7 | |
|---|---|
DigiKey Part Number | DFLS160DITR-ND - Tape & Reel (TR) DFLS160DICT-ND - Cut Tape (CT) DFLS160DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS160-7 |
Description | DIODE SCHOTTK 60V 1A POWERDI 123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS160-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 67pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1P6L-M3/84A | Vishay General Semiconductor - Diodes Division | 13,223 | SS1P6L-M3/84AGICT-ND | ¥0.54000 | Direct |
| CDBMT160-HF | Comchip Technology | 2,289 | 641-1444-1-ND | ¥0.49000 | Similar |
| NRVB1H100SFT3G | onsemi | 422 | NRVB1H100SFT3GOSCT-ND | ¥0.74000 | Similar |
| PMEG6010ETR,115 | Nexperia USA Inc. | 4,976 | 1727-1345-1-ND | ¥0.40000 | Similar |
| SS1060HE_R1_00001 | Panjit International Inc. | 985 | 3757-SS1060HE_R1_00001CT-ND | ¥0.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.94500 | ¥39.45 |
| 100 | ¥2.53630 | ¥253.63 |
| 500 | ¥1.92818 | ¥964.09 |
| 1,000 | ¥1.73202 | ¥1,732.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.48266 | ¥4,447.98 |
| 6,000 | ¥1.35704 | ¥8,142.24 |
| 9,000 | ¥1.29302 | ¥11,637.18 |
| 15,000 | ¥1.22108 | ¥18,316.20 |
| 21,000 | ¥1.17848 | ¥24,748.08 |
| 30,000 | ¥1.13708 | ¥34,112.40 |











