Diode 60 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1060HE_R1_00001

DigiKey Part Number
3757-SS1060HE_R1_00001TR-ND - Tape & Reel (TR)
3757-SS1060HE_R1_00001CT-ND - Cut Tape (CT)
3757-SS1060HE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1060HE_R1_00001
Description
DIODE SCHOTTKY 60V 1A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
125pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123HE
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39848¥1,195.44
6,000¥0.35693¥2,141.58
9,000¥0.33574¥3,021.66
15,000¥0.31190¥4,678.50
21,000¥0.29777¥6,253.17
30,000¥0.28404¥8,521.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.29000¥12.90
100¥0.80380¥80.38
500¥0.58882¥294.41
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.67900¥16.79
100¥1.05360¥105.36
500¥0.77952¥389.76
1,000¥0.69096¥690.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.