
OPA837IDBVT | |
|---|---|
DigiKey Part Number | 296-47400-2-ND - Tape & Reel (TR) 296-47400-1-ND - Cut Tape (CT) 296-47400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA837IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA837IDBVT Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 592µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.4 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 105V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 50 MHz | Base Product Number |
Current - Input Bias 340 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.96000 | ¥26.96 |
| 10 | ¥20.20400 | ¥202.04 |
| 25 | ¥18.52160 | ¥463.04 |
| 100 | ¥16.66650 | ¥1,666.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.78212 | ¥3,945.53 |
| 500 | ¥15.24904 | ¥7,624.52 |
| 750 | ¥14.98215 | ¥11,236.61 |
| 1,250 | ¥14.68646 | ¥18,358.08 |
| 1,750 | ¥14.51366 | ¥25,398.90 |
| 2,500 | ¥14.34735 | ¥35,868.38 |









