


SS1P6L-M3/84A | |
|---|---|
DigiKey Part Number | SS1P6L-M3/84AGITR-ND - Tape & Reel (TR) SS1P6L-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P6L-M3/84A |
Description | DIODE SCHOTTKY 60V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Series | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.77000 | ¥27.70 |
| 100 | ¥1.75900 | ¥175.90 |
| 500 | ¥1.32022 | ¥660.11 |
| 1,000 | ¥1.17847 | ¥1,178.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99811 | ¥2,994.33 |
| 6,000 | ¥0.90716 | ¥5,442.96 |
| 9,000 | ¥0.86081 | ¥7,747.29 |
| 15,000 | ¥0.80870 | ¥12,130.50 |
| 21,000 | ¥0.77784 | ¥16,334.64 |
| 30,000 | ¥0.74784 | ¥22,435.20 |

