Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2459GJ-Z

DigiKey Part Number
1589-1895-2-ND - Tape & Reel (TR)
1589-1895-1-ND - Cut Tape (CT)
1589-1895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2459GJ-Z
Description
IC REG BUCK ADJ 500MA TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP2459GJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
52.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
480kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2459GJ-PMonolithic Power Systems Inc.4,0591589-1121-1-ND¥13.40000Parametric Equivalent
MPQ2459GJ-AEC1-PMonolithic Power Systems Inc.5751589-1284-1-ND¥16.95000Parametric Equivalent
MPQ2459GJ-AEC1-ZMonolithic Power Systems Inc.9501589-1784-1-ND¥13.81000Parametric Equivalent
In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥7.35200¥73.52
25¥6.65240¥166.31
100¥5.88160¥588.16
250¥5.51412¥1,378.53
500¥5.29214¥2,646.07
1,000¥5.18777¥5,187.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.88398¥14,651.94
6,000¥4.77364¥28,641.84
9,000¥4.71833¥42,464.97
15,000¥4.65709¥69,856.35
Manufacturers Standard Package