
MPL-SE2512-220 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE2512-220TR-ND - Tape & Reel (TR) 1589-MPL-SE2512-220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-SE2512-220 |
Description | FIXED IND 22UH 700MA 1.05 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Inductor 700 mA 1.05Ohm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.05Ohm Max |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.72900 | ¥27.29 |
| 100 | ¥2.24030 | ¥224.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.73743 | ¥3,474.86 |




