700 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,020 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.39319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.8 nH | ±5% | 700 mA | - | Unshielded | 90mOhm Max | 25 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
244,747 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.2 nH | ±0.1nH | 700 mA | - | Unshielded | 90mOhm Max | 25 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
139,093 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.8 nH | ±2% | 700 mA | - | Unshielded | 90mOhm Max | 25 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
32,269 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.41285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.8 nH | ±3% | 700 mA | - | Unshielded | 90mOhm Max | 25 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
216,872 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 700 mA | 900mA | Unshielded | 420mOhm Max | - | 70MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
278,411 In Stock | 1 : ¥2.54000 Cut Tape (CT) 4,000 : ¥1.01468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 700 mA | 300mA | Shielded | 470mOhm Max | - | 80MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
16,078 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 700 mA | 700mA | Shielded | 288mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
24,068 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.87452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 700 mA | 800mA | Shielded | 494mOhm Max | 22 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
7,946 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥6.31143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±30% | 700 mA | - | Shielded | 200mOhm Max | - | - | - | - | 2.52 MHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.268" L x 0.260" W (6.80mm x 6.60mm) | 0.098" (2.50mm) | |||
3,118 In Stock | 1 : ¥18.47000 Cut Tape (CT) 500 : ¥12.93794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | - | 22 µH | ±20% | 700 mA | 160mA | Shielded | 110mOhm Max | - | 20.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
1,500 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 700 mA | 700mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
397,344 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.33790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±20% | 700 mA | 550mA | Shielded | 180mOhm | - | - | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
153,504 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.7 nH | ±0.3nH | 700 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
113,548 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.14089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 1.2 nH | ±0.1nH | 700 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 12GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
38,754 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.22280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.7 nH | ±0.1nH | 700 mA | - | Unshielded | 160mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
35,159 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.18349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 3.9 nH | ±0.2nH | 700 mA | - | Unshielded | 130mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
28,388 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.18349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.7 nH | ±0.2nH | 700 mA | - | Unshielded | 160mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
20,118 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.3 nH | ±0.3nH | 700 mA | - | Unshielded | 150mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
18,845 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.18349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.7 nH | ±0.2nH | 700 mA | - | Unshielded | 160mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
12,252 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.18349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 3.6 nH | ±0.2nH | 700 mA | - | Unshielded | 130mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
11,691 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.7 nH | ±0.3nH | 700 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
11,563 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.25704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 1 nH | ±0.1nH | 700 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 12GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
8,750 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.23591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.7 nH | ±0.1nH | 700 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
4,640 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.23591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.3 nH | ±0.1nH | 700 mA | - | Unshielded | 150mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
17,985 In Stock | 1 : ¥0.99000 Cut Tape (CT) 10,000 : ¥0.33158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 4.3 nH | ±0.2nH | 700 mA | - | Unshielded | 200mOhm Max | 8 @ 100MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) |