LQG15HS4N7B02D | |
---|---|
DigiKey Part Number | 490-LQG15HS4N7B02DTR-ND - Tape & Reel (TR) 490-LQG15HS4N7B02DCT-ND - Cut Tape (CT) 490-LQG15HS4N7B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS4N7B02D |
Description | FIXED IND 4.7NH 700MA 0.16OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 700 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS4N7B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
25 | ¥0.48920 | ¥12.23 |
50 | ¥0.43180 | ¥21.59 |
100 | ¥0.37760 | ¥37.76 |
250 | ¥0.35924 | ¥89.81 |
500 | ¥0.33774 | ¥168.87 |
1,000 | ¥0.25876 | ¥258.76 |
2,500 | ¥0.24438 | ¥610.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22280 | ¥2,228.00 |
30,000 | ¥0.21562 | ¥6,468.60 |
50,000 | ¥0.20843 | ¥10,421.50 |