Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144,120 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 120 nH | ±5% | 200 mA | - | Unshielded | 1.3Ohm Max | 8 @ 100MHz | 600MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
142,147 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.16525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 6.8 nH | ±5% | 600 mA | - | Unshielded | 220mOhm Max | 8 @ 100MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
138,587 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.16525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 15 nH | ±5% | 450 mA | - | Unshielded | 320mOhm Max | 8 @ 100MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
9,487 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.16525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 5.6 nH | ±0.3nH | 650 mA | - | Unshielded | 200mOhm Max | 8 @ 100MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
3,969 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.24011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.1nH | 900 mA | - | Unshielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
74,410 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.42373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.6 nH | ±0.2nH | 1 A | - | Unshielded | 40mOhm Max | - | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.020" (0.51mm) | |||
243,167 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 18 nH | ±5% | 350 mA | - | Unshielded | 510mOhm Max | 8 @ 100MHz | 2.1GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
219,850 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 270 nH | ±5% | 110 mA | - | Unshielded | 4.94Ohm Max | 8 @ 100MHz | 400MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
172,070 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 22 nH | ±5% | 350 mA | - | Unshielded | 420mOhm Max | 8 @ 100MHz | 1.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
169,378 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.7 nH | ±0.3nH | 700 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
164,823 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.18349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2 nH | ±0.2nH | 900 mA | - | Unshielded | 90mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
129,059 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 15 nH | ±5% | 400 mA | - | Unshielded | 450mOhm Max | 8 @ 100MHz | 2.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
115,608 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.5 nH | ±0.3nH | 1 A | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
106,237 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 8.2 nH | ±5% | 550 mA | - | Unshielded | 240mOhm Max | 8 @ 100MHz | 3.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
104,322 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.18349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 8.2 nH | ±3% | 550 mA | - | Unshielded | 240mOhm Max | - | 3.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
104,214 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 5.1 nH | ±0.3nH | 650 mA | - | Unshielded | 200mOhm Max | 8 @ 100MHz | 5.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
92,071 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 22 nH | ±5% | 350 mA | - | Unshielded | 580mOhm Max | 8 @ 100MHz | 1.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
92,051 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 10 nH | ±5% | 500 mA | - | Unshielded | 290mOhm Max | 8 @ 100MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
82,771 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 3.9 nH | ±0.3nH | 750 mA | - | Unshielded | 180mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
78,021 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 7.5 nH | ±5% | 550 mA | - | Unshielded | 240mOhm Max | 8 @ 100MHz | 4.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
73,753 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 33 nH | ±5% | 350 mA | - | Unshielded | 580mOhm Max | 8 @ 100MHz | 1.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
65,387 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 18 nH | ±5% | 400 mA | - | Unshielded | 360mOhm Max | 8 @ 100MHz | 2.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
64,451 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 12 nH | ±5% | 500 mA | - | Unshielded | 280mOhm Max | 8 @ 100MHz | 3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
60,890 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 10 nH | ±5% | 500 mA | - | Unshielded | 260mOhm Max | 8 @ 100MHz | 3.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
60,823 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1 nH | ±0.3nH | 1 A | - | Unshielded | 70mOhm Max | 8 @ 100MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) |