LQG15HS2N2B02D | ||
---|---|---|
DigiKey Part Number | 490-LQG15HS2N2B02DTR-ND - Tape & Reel (TR) 490-LQG15HS2N2B02DCT-ND - Cut Tape (CT) 490-LQG15HS2N2B02DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQG15HS2N2B02D | |
Description | FIXED IND 2.2NH 900MA 0.09OHM SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQG15HS2N2B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
25 | ¥0.48920 | ¥12.23 |
50 | ¥0.43180 | ¥21.59 |
100 | ¥0.37760 | ¥37.76 |
250 | ¥0.35924 | ¥89.81 |
500 | ¥0.33774 | ¥168.87 |
1,000 | ¥0.25876 | ¥258.76 |
2,500 | ¥0.24438 | ¥610.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24011 | ¥2,401.10 |
30,000 | ¥0.23237 | ¥6,971.10 |
50,000 | ¥0.22462 | ¥11,231.00 |