900 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,179 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.22064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.1nH | 900 mA | - | Unshielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
242,061 In Stock | 1 : ¥1.06000 Cut Tape (CT) 10,000 : ¥0.35045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 2.2 nH | ±0.1nH | 900 mA | - | Unshielded | 150mOhm Max | 7 @ 100MHz | 7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
57,355 In Stock | 1 : ¥1.06000 Cut Tape (CT) 10,000 : ¥0.35045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1.8 nH | ±0.1nH | 900 mA | - | Unshielded | 150mOhm Max | 7 @ 100MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
31,289 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.45216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.3 nH | ±0.5nH | 900 mA | - | Unshielded | 40mOhm Max | 30 @ 250MHz | 12GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
229,568 In Stock | 1 : ¥2.03000 Cut Tape (CT) 1,000 : ¥0.85152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 900 mA | 900mA | Unshielded | 172.9mOhm Max | - | 23MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
63,241 In Stock | 1 : ¥2.03000 Cut Tape (CT) 1,000 : ¥0.85152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 900 mA | 900mA | Unshielded | 172.9mOhm Max | - | 23MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
11,184 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.28364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 900 mA | 1.2A | Shielded | 190mOhm Max | 16 @ 2.52MHz | 25MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.256" L x 0.256" W (6.50mm x 6.50mm) | 0.189" (4.80mm) | |||
8,355 In Stock | 1 : ¥20.89000 Cut Tape (CT) 250 : ¥14.21096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 900 mA | 1A | Shielded | 1.2Ohm Max | - | 1MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
164,873 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.18171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2 nH | ±0.2nH | 900 mA | - | Unshielded | 90mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
56,610 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.11890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2 nH | ±0.3nH | 900 mA | - | Unshielded | 90mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
38,694 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.14227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.2nH | 900 mA | - | Unshielded | 90mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
36,849 In Stock | 1 : ¥0.81000 Cut Tape (CT) 4,000 : ¥0.31603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 1 µH | ±20% | 900 mA | 280mA | Shielded | 100mOhm | - | 160MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
35,463 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.18171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.2nH | 900 mA | - | Unshielded | 90mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
29,229 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.15186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.8 nH | ±0.3nH | 900 mA | - | Unshielded | 80mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
26,855 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.15186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.3nH | 900 mA | - | Unshielded | 90mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
13,242 In Stock | 1 : ¥0.81000 Cut Tape (CT) 4,000 : ¥0.31603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 220 nH | ±20% | 900 mA | 800mA | Shielded | 130mOhm | - | - | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
12,517 In Stock | 1 : ¥0.81000 Cut Tape (CT) 3,000 : ¥0.25964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 900 mA | - | Unshielded | 160mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
12,152 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.18171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.8 nH | ±0.2nH | 900 mA | - | Unshielded | 80mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
10,287 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.23591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2 nH | ±0.1nH | 900 mA | - | Unshielded | 90mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
8,448 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.22064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2 nH | ±0.1nH | 900 mA | - | Unshielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
8,240 In Stock | 1 : ¥0.81000 Cut Tape (CT) 3,000 : ¥0.23590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 900 mA | - | Unshielded | 170mOhm Max | - | 70MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,020 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.23363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.8 nH | ±0.1nH | 900 mA | - | Unshielded | 80mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
3,348 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.23363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.1nH | 900 mA | - | Unshielded | 90mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
3,158 In Stock | 1 : ¥0.81000 Cut Tape (CT) 10,000 : ¥0.15186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.3nH | 900 mA | - | Unshielded | 120mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
65,442 In Stock | 1 : ¥0.98000 Cut Tape (CT) 10,000 : ¥0.32837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 2 nH | ±0.3nH | 900 mA | - | Unshielded | 150mOhm Max | 7 @ 100MHz | 7.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) |