LQW15AN3N3D10D | ||
---|---|---|
DigiKey Part Number | 490-6809-2-ND - Tape & Reel (TR) 490-6809-1-ND - Cut Tape (CT) 490-6809-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW15AN3N3D10D | |
Description | FIXED IND 3.3NH 900MA 0.04OHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW15AN3N3D10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 12GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.07500 | ¥10.75 |
25 | ¥0.99160 | ¥24.79 |
50 | ¥0.87520 | ¥43.76 |
100 | ¥0.76590 | ¥76.59 |
250 | ¥0.72932 | ¥182.33 |
500 | ¥0.68548 | ¥342.74 |
1,000 | ¥0.52507 | ¥525.07 |
2,500 | ¥0.49591 | ¥1,239.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45216 | ¥4,521.60 |
30,000 | ¥0.43758 | ¥13,127.40 |
50,000 | ¥0.42299 | ¥21,149.50 |