WLFM201209M2R2PC | ||
---|---|---|
DigiKey Part Number | 1292-WLFM201209M2R2PCTR-ND - Tape & Reel (TR) 1292-WLFM201209M2R2PCCT-ND - Cut Tape (CT) 1292-WLFM201209M2R2PCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WLFM201209M2R2PC | |
Description | INDUCTOR FIXED 2.2UH 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 900 mA 170mOhm Max 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.51700 | ¥5.17 |
25 | ¥0.47600 | ¥11.90 |
50 | ¥0.42040 | ¥21.02 |
100 | ¥0.36780 | ¥36.78 |
250 | ¥0.35036 | ¥87.59 |
500 | ¥0.32936 | ¥164.68 |
1,000 | ¥0.25219 | ¥252.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23821 | ¥714.63 |
6,000 | ¥0.22420 | ¥1,345.20 |
15,000 | ¥0.21719 | ¥3,257.85 |
30,000 | ¥0.21019 | ¥6,305.70 |
75,000 | ¥0.20318 | ¥15,238.50 |