LQG15HN1N8B02D | ||
---|---|---|
DigiKey Part Number | 490-LQG15HN1N8B02DTR-ND - Tape & Reel (TR) 490-LQG15HN1N8B02DCT-ND - Cut Tape (CT) 490-LQG15HN1N8B02DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQG15HN1N8B02D | |
Description | FIXED IND 1.8NH 900MA 0.08OHM SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQG15HN1N8B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
25 | ¥0.51880 | ¥12.97 |
50 | ¥0.45640 | ¥22.82 |
100 | ¥0.39980 | ¥39.98 |
250 | ¥0.38060 | ¥95.15 |
500 | ¥0.35760 | ¥178.80 |
1,000 | ¥0.27395 | ¥273.95 |
2,500 | ¥0.25876 | ¥646.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23591 | ¥2,359.10 |
30,000 | ¥0.22830 | ¥6,849.00 |
50,000 | ¥0.22069 | ¥11,034.50 |