MLG1005S4N3CT000 | |
---|---|
DigiKey Part Number | 445-MLG1005S4N3CT000TR-ND - Tape & Reel (TR) 445-MLG1005S4N3CT000CT-ND - Cut Tape (CT) 445-MLG1005S4N3CT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S4N3CT000 |
Description | FIXED IND 4.3NH 700MA 200MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 700 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S4N3CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.3 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.78800 | ¥7.88 |
25 | ¥0.72920 | ¥18.23 |
50 | ¥0.64200 | ¥32.10 |
100 | ¥0.56160 | ¥56.16 |
250 | ¥0.53496 | ¥133.74 |
500 | ¥0.50278 | ¥251.39 |
1,000 | ¥0.38513 | ¥385.13 |
2,500 | ¥0.36370 | ¥909.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33161 | ¥3,316.10 |
30,000 | ¥0.32091 | ¥9,627.30 |
50,000 | ¥0.31022 | ¥15,511.00 |