Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,095 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2 A | 2A | Shielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
1,500 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 700 mA | 700mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
5,155 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 820 mA | 820mA | Shielded | 500mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
4,976 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.5 µH | ±20% | 2.5 A | 2.5A | Shielded | 120mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
3,383 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 560 mA | 560mA | Shielded | 1.2Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
9,312 In Stock | 1 : ¥18.22000 Cut Tape (CT) 1,500 : ¥11.67779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.4 A | 1.4A | Shielded | 180mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
5,512 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1 A | 1A | Shielded | 400mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
13,424 In Stock | 1 : ¥18.22000 Cut Tape (CT) 1,500 : ¥11.67779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 680 mA | 680mA | Shielded | 850mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
1,500 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.4 µH | ±20% | 2.8 A | 2.8A | Shielded | 100mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
1,500 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±20% | 3.5 A | 3.5A | Shielded | 80mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
1,342 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±20% | 390 mA | 390mA | Shielded | 1.7Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.8 A | 1.8A | Shielded | 170mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 1.3 A | 1.3A | Shielded | 200mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.2 A | 1.2A | Shielded | 300mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 1.1 A | 1.1A | Shielded | 350mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 940 mA | 940mA | Shielded | 450mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 780 mA | 780mA | Shielded | 700mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 500 mA | 500mA | Shielded | 1.45Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 410 mA | 410mA | Shielded | 1.6Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 350 mA | 350mA | Shielded | 2.1Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 320 mA | 320mA | Shielded | 2.2Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±20% | 290 mA | 290mA | Shielded | 3Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 220 mA | 220mA | Shielded | 3.3Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥13.68170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 370 mA | 370mA | Shielded | 1.8Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) |