SPD62R-563M | |
---|---|
DigiKey Part Number | DN7965TR-ND - Tape & Reel (TR) DN7965CT-ND - Cut Tape (CT) DN7965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD62R-563M |
Description | FIXED IND 56UH 680MA 850MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 680 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD62R-563M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.244" W (6.60mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.22000 | ¥18.22 |
10 | ¥15.25300 | ¥152.53 |
25 | ¥13.92960 | ¥348.24 |
50 | ¥11.93960 | ¥596.98 |
100 | ¥11.67780 | ¥1,167.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.67779 | ¥17,516.69 |