SPD62R-333M | |
---|---|
DigiKey Part Number | DN7963TR-ND - Tape & Reel (TR) DN7963CT-ND - Cut Tape (CT) DN7963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD62R-333M |
Description | FIXED IND 33UH 820MA 500MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 820 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD62R-333M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.244" W (6.60mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥15.25400 | ¥152.54 |
25 | ¥13.93040 | ¥348.26 |
50 | ¥11.94040 | ¥597.02 |
100 | ¥11.67850 | ¥1,167.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.67855 | ¥17,517.83 |