LQG15HN3N6C02D | |
---|---|
DigiKey Part Number | 490-15084-2-ND - Tape & Reel (TR) 490-15084-1-ND - Cut Tape (CT) 490-15084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN3N6C02D |
Description | FIXED IND 3.6NH 700MA 0.13OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 700 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN3N6C02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.6 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.43500 | ¥4.35 |
25 | ¥0.40400 | ¥10.10 |
50 | ¥0.35460 | ¥17.73 |
100 | ¥0.31120 | ¥31.12 |
250 | ¥0.29588 | ¥73.97 |
500 | ¥0.27816 | ¥139.08 |
1,000 | ¥0.21313 | ¥213.13 |
2,500 | ¥0.20124 | ¥503.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18350 | ¥1,835.00 |
30,000 | ¥0.17758 | ¥5,327.40 |
50,000 | ¥0.17166 | ¥8,583.00 |