ATFC-0402-1N0B-T | |
---|---|
DigiKey Part Number | 535-10351-2-ND - Tape & Reel (TR) 535-10351-1-ND - Cut Tape (CT) 535-10351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-1N0B-T |
Description | FIXED IND 1NH 700MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thin Film Inductor 700 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-1N0B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 12GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.61600 | ¥6.16 |
25 | ¥0.56480 | ¥14.12 |
50 | ¥0.49740 | ¥24.87 |
100 | ¥0.43510 | ¥43.51 |
250 | ¥0.41440 | ¥103.60 |
500 | ¥0.38978 | ¥194.89 |
1,000 | ¥0.29849 | ¥298.49 |
2,500 | ¥0.28191 | ¥704.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25704 | ¥2,570.40 |
30,000 | ¥0.24874 | ¥7,462.20 |
50,000 | ¥0.24045 | ¥12,022.50 |