Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4569GQ-Z

DigiKey Part Number
1589-MP4569GQ-ZTR-ND - Tape & Reel (TR)
1589-MP4569GQ-ZCT-ND - Cut Tape (CT)
1589-MP4569GQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4569GQ-Z
Description
IC REG BUCK ADJ 300MA 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP4569GQ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
67.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-QFN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4569GQ-PMonolithic Power Systems Inc.5461589-MP4569GQ-PCT-ND¥21.42000Parametric Equivalent
In-Stock: 2,688
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥13.58800¥135.88
25¥12.39520¥309.88
100¥11.07770¥1,107.77
250¥10.45028¥2,612.57
500¥10.12248¥5,061.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.23401¥46,170.05
Manufacturers Standard Package