
MP4569GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP4569GQ-PTR-ND - Tape & Reel (TR) 1589-MP4569GQ-PCT-ND - Cut Tape (CT) 1589-MP4569GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4569GQ-P |
Description | IC REG BUCK ADJ 300MA 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4569GQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 67.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 75V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥15.92800 | ¥159.28 |
| 25 | ¥14.55200 | ¥363.80 |
| 100 | ¥13.04340 | ¥1,304.34 |
| 250 | ¥12.32328 | ¥3,080.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.88944 | ¥5,944.72 |
| 1,000 | ¥11.53234 | ¥11,532.34 |
| 1,500 | ¥11.35349 | ¥17,030.24 |
| 2,500 | ¥11.15530 | ¥27,888.25 |
| 3,500 | ¥11.03948 | ¥38,638.18 |
| 5,000 | ¥10.92807 | ¥54,640.35 |





