Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2152GTF-Z

DigiKey Part Number
1589-MP2152GTF-ZTR-ND - Tape & Reel (TR)
1589-MP2152GTF-ZCT-ND - Cut Tape (CT)
1589-MP2152GTF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2152GTF-Z
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
MP2152GTF-Z Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2152DGTF-PMonolithic Power Systems Inc.5001589-MP2152DGTF-PCT-ND¥5.60374Parametric Equivalent
MP2152DGTF-ZMonolithic Power Systems Inc.4,3641589-MP2152DGTF-ZCT-ND¥7.53000Parametric Equivalent
RT5762BHGH6FRichtek USA Inc.5,0111028-RT5762BHGH6FCT-ND¥3.80000Similar
In-Stock: 2,748
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.35900¥53.59
25¥4.82960¥120.74
100¥4.24330¥424.33
250¥3.96432¥991.08
500¥3.79610¥1,898.05
1,000¥3.66940¥3,669.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.42318¥17,115.90
10,000¥3.35066¥33,506.60
15,000¥3.31436¥49,715.40
25,000¥3.27411¥81,852.75
Manufacturers Standard Package