1 µH Unshielded Molded Inductor 7.9 A 10.1mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-AL4020-1R0

DigiKey Part Number
1589-MPL-AL4020-1R0TR-ND - Tape & Reel (TR)
1589-MPL-AL4020-1R0CT-ND - Cut Tape (CT)
1589-MPL-AL4020-1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-AL4020-1R0
Description
FIXED IND 1UH 7.9A 10.1 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 7.9 A 10.1mOhm 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
10.1mOhm
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
2-SMD
Inductance
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Current - Saturation (Isat)
8.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,660
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.32000¥93.20
100¥7.66710¥766.71
1,000¥6.30695¥6,306.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.74768¥17,243.04
Manufacturers Standard Package