
MP2148GQD-Z | |
|---|---|
DigiKey Part Number | 1589-1564-2-ND - Tape & Reel (TR) 1589-1564-1-ND - Cut Tape (CT) 1589-1564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2148GQD-Z |
Description | IC REG BUCK ADJ 1A 6QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2148GQD-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-QFN (1x1.5) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.79200 | ¥97.92 |
| 25 | ¥8.88840 | ¥222.21 |
| 100 | ¥7.89870 | ¥789.87 |
| 250 | ¥7.42712 | ¥1,856.78 |
| 500 | ¥7.14246 | ¥3,571.23 |
| 1,000 | ¥7.08573 | ¥7,085.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.51193 | ¥32,559.65 |
| 10,000 | ¥6.38929 | ¥63,892.90 |














