Similar
Similar

DMN3018SSD-13 | |
|---|---|
DigiKey Part Number | DMN3018SSD-13DITR-ND - Tape & Reel (TR) DMN3018SSD-13DICT-ND - Cut Tape (CT) DMN3018SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3018SSD-13 |
Description | MOSFET 2N-CH 30V 6.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.7A 1.5W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN3018SSD-13 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 13.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 697pF @ 15V |
Part Status Active | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.7A | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4818B | Alpha & Omega Semiconductor Inc. | 14,919 | 785-1059-1-ND | ¥11.33000 | Similar |
| AO4822A | Alpha & Omega Semiconductor Inc. | 0 | 785-1060-1-ND | ¥7.77000 | Similar |
| AO4854 | Alpha & Omega Semiconductor Inc. | 0 | AO4854-ND | ¥1.86612 | Similar |
| FDS8978 | onsemi | 0 | FDS8978TR-ND | ¥3.30072 | Similar |
| FDS8984 | onsemi | 10,345 | FDS8984CT-ND | ¥9.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.55700 | ¥45.57 |
| 100 | ¥2.94740 | ¥294.74 |
| 500 | ¥2.25440 | ¥1,127.20 |
| 1,000 | ¥2.03095 | ¥2,030.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.67173 | ¥4,179.32 |
| 5,000 | ¥1.53174 | ¥7,658.70 |
| 7,500 | ¥1.47976 | ¥11,098.20 |










