
DMG4822SSD-13 | |
|---|---|
DigiKey Part Number | DMG4822SSD-13DITR-ND - Tape & Reel (TR) DMG4822SSD-13DICT-ND - Cut Tape (CT) DMG4822SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4822SSD-13 |
Description | MOSFET 2N-CH 30V 10A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A 1.42W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMG4822SSD-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 478.9pF @ 16V |
Part Status Active | Power - Max 1.42W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 10A | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 8.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.78100 | ¥57.81 |
| 100 | ¥3.77860 | ¥377.86 |
| 500 | ¥2.91766 | ¥1,458.83 |
| 1,000 | ¥2.64020 | ¥2,640.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.33972 | ¥5,849.30 |
| 5,000 | ¥2.15392 | ¥10,769.60 |
| 7,500 | ¥2.05926 | ¥15,444.45 |
| 12,500 | ¥1.95292 | ¥24,411.50 |
| 17,500 | ¥1.88994 | ¥33,073.95 |
| 25,000 | ¥1.82876 | ¥45,719.00 |



