
MP2152DGTF-P | |
|---|---|
DigiKey Part Number | 1589-MP2152DGTF-PTR-ND - Tape & Reel (TR) 1589-MP2152DGTF-PCT-ND - Cut Tape (CT) 1589-MP2152DGTF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2152DGTF-P |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP2152DGTF-P Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.60374 | ¥2,801.87 |

