Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2152DGTF-Z

DigiKey Part Number
1589-MP2152DGTF-ZTR-ND - Tape & Reel (TR)
1589-MP2152DGTF-ZCT-ND - Cut Tape (CT)
1589-MP2152DGTF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2152DGTF-Z
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
MP2152DGTF-Z Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2152DGTF-PMonolithic Power Systems Inc.5001589-MP2152DGTF-PCT-ND¥5.60374Parametric Equivalent
MP2152GTF-ZMonolithic Power Systems Inc.2,7481589-MP2152GTF-ZCT-ND¥7.53000Parametric Equivalent
In-Stock: 4,364
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.35900¥53.59
25¥4.82960¥120.74
100¥4.24330¥424.33
250¥3.96432¥991.08
500¥3.79610¥1,898.05
1,000¥3.65757¥3,657.57
2,500¥3.51134¥8,778.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.69338¥18,466.90
Manufacturers Standard Package