SMBJ78A | ||
---|---|---|
DigiKey Part Number | SMBJ78ABTR-ND - Tape & Reel (TR) SMBJ78ABCT-ND - Cut Tape (CT) SMBJ78ABDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ78A | |
Description | TVS DIODE 78VWM 126VC SMB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ78A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.49980 | ¥149.98 |
500 | ¥1.38886 | ¥694.43 |
1,000 | ¥0.94440 | ¥944.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86940 | ¥2,608.20 |
6,000 | ¥0.83329 | ¥4,999.74 |
9,000 | ¥0.74996 | ¥6,749.64 |
30,000 | ¥0.73885 | ¥22,165.50 |
75,000 | ¥0.69441 | ¥52,080.75 |