


SMBJ24A | |
|---|---|
DigiKey Part Number | SMBJ24ABTR-ND - Tape & Reel (TR) SMBJ24ABCT-ND - Cut Tape (CT) SMBJ24ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24A Models |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.68800 | ¥26.88 |
| 100 | ¥1.70530 | ¥170.53 |
| 500 | ¥1.27854 | ¥639.27 |
| 1,000 | ¥1.14068 | ¥1,140.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96522 | ¥2,895.66 |
| 6,000 | ¥0.87677 | ¥5,260.62 |
| 9,000 | ¥0.83167 | ¥7,485.03 |
| 15,000 | ¥0.78099 | ¥11,714.85 |
| 21,000 | ¥0.75096 | ¥15,770.16 |
| 30,000 | ¥0.72178 | ¥21,653.40 |








