TPS62200DBVR | |
---|---|
DigiKey Part Number | 296-12716-2-ND - Tape & Reel (TR) 296-12716-1-ND - Cut Tape (CT) 296-12716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62200DBVR |
Description | IC REG BUCK ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62200DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥9.65800 | ¥241.45 |
100 | ¥7.93400 | ¥793.40 |
250 | ¥7.41648 | ¥1,854.12 |
500 | ¥6.55394 | ¥3,276.97 |
1,000 | ¥5.17419 | ¥5,174.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.82924 | ¥14,487.72 |
6,000 | ¥4.58779 | ¥27,526.74 |
15,000 | ¥4.41531 | ¥66,229.65 |