
TPS62203DBVT | |
|---|---|
DigiKey Part Number | 296-12719-2-ND - Tape & Reel (TR) 296-12719-1-ND - Cut Tape (CT) 296-12719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62203DBVT |
Description | IC REG BUCK 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62203DBVT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3670MF-3.3/NOPB | Texas Instruments | 3,199 | LM3670MF-3.3/NOPBCT-ND | ¥11.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.92400 | ¥109.24 |
| 25 | ¥9.93360 | ¥248.34 |
| 100 | ¥8.84450 | ¥884.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.32532 | ¥2,081.33 |
| 500 | ¥8.01222 | ¥4,006.11 |
| 750 | ¥7.85549 | ¥5,891.62 |
| 1,250 | ¥7.68180 | ¥9,602.25 |
| 1,750 | ¥7.58029 | ¥13,265.51 |
| 2,500 | ¥7.48266 | ¥18,706.65 |






